391-052-520-107

Heilind Number:EDA391-052-520-107
Manufacturer:EDAC
Manufacturer Number:391-052-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 52 positions for efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable connectivity. The .1-inch pitch and .14-inch row spacing provide optimal board-to-board alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for seamless and secure PCB connections.