391-052-520-201

Heilind Number:EDA391-052-520-201
Manufacturer:EDAC
Manufacturer Number:391-052-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-520-201

Detailed Description

Enhance connection reliability with our Card Edge Connector, featuring a sleek black design. Built for high performance, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 52 positions, it offers ample connectivity in a compact form. Crafted with precision, the contacts are made from Copper Alloy, ensuring optimal conductivity. The .1-inch pitch and .14-inch row spacing make it ideal for PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Perfect for board-to-board PCB connections, it guarantees secure and efficient data transmission. Upgrade your setup with this essential component.