391-052-520-203

Heilind Number:EDA391-052-520-203
Manufacturer:EDAC
Manufacturer Number:391-052-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-520-203

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector, a streamlined and efficient solution for seamless connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in challenging industrial environments. With two rows of copper alloy contacts, each meticulously spaced at .1 inch pitch and .14 inch row spacing, it offers a total of 52 positions for versatile board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in all conditions. Its straight mount orientation allows for easy installation, making it the perfect choice for your PCB assembly needs. Upgrade your connectivity setup with this high-quality connector, a must-have for any professional setup.