391-052-521-102

Heilind Number:EDA391-052-521-102
Manufacturer:EDAC
Manufacturer Number:391-052-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector ensures reliable power and data transmission with its 52 positions and 3A amperage. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the Copper Alloy contact material provides excellent conductivity. With a pitch of .1 inch and a row spacing of .14 inch, precise mounting is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connectors with this essential component for optimal performance and connectivity.