391-052-521-103

Heilind Number:EDA391-052-521-103
Manufacturer:EDAC
Manufacturer Number:391-052-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-521-103

Detailed Description

Enhance connectivity in your circuit board with this high-performing Card Edge Connector. Designed for seamless integration, the connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 52 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment and easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're in the realm of Products, Connectors, or PCB components, this Card Edge Connector is a must-have for your setup.