391-052-521-104

Heilind Number:EDA391-052-521-104
Manufacturer:EDAC
Manufacturer Number:391-052-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With 52 positions and a single row configuration, it offers ample connectivity options for your applications. The Copper Alloy contacts, rated for 3A, guarantee efficient power transmission. Its black color and straight mount orientation add a sleek and professional touch to your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Trust in its quality construction and precise .1-inch pitch spacing for secure and stable connections. Elevate your PCB assembly process with this essential component.