391-052-521-108

Heilind Number:EDA391-052-521-108
Manufacturer:EDAC
Manufacturer Number:391-052-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-521-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 52 positions for efficient signal transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for optimal device performance. The .1 inch pitch and .14 inch row spacing allow for precise connection, while the straight mount orientation offers easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.