391-052-521-201

Heilind Number:EDA391-052-521-201
Manufacturer:EDAC
Manufacturer Number:391-052-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 52 positions, offering seamless integration for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures both durability and safety. With a rated amperage of 3A, it guarantees reliable power transmission. The contact material of Copper Alloy and a pitch of .1 inch provide efficient signal flow, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.