391-052-521-203

Heilind Number:EDA391-052-521-203
Manufacturer:EDAC
Manufacturer Number:391-052-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-521-203

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration comprising 52 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable and efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Explore the possibilities and elevate your PCB connections with this essential component.