391-052-521-204

Heilind Number:EDA391-052-521-204
Manufacturer:EDAC
Manufacturer Number:391-052-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-521-204

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for precision and durability. With a current rating of 3 A, it guarantees reliable performance in power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal safety and longevity. Featuring two rows of Copper Alloy contacts with a pitch of .1 in, and a row spacing of .14 in, it offers seamless integration into your circuit setup. With a generous number of 52 positions, it allows for versatile connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB assembly with this high-quality Card Edge Connector.