391-052-521-207

Heilind Number:EDA391-052-521-207
Manufacturer:EDAC
Manufacturer Number:391-052-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-521-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for optimal performance and durability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with an amperage of 3A. Featuring 52 positions in a .1-inch pitch configuration, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation offers easy installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this versatile and robust component.