391-052-522-102

Heilind Number:EDA391-052-522-102
Manufacturer:EDAC
Manufacturer Number:391-052-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 52 positions, ensuring reliable transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and efficient connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in its 3A amperage rating for safe and stable power transmission. Upgrade your setup with this essential component for seamless data transfer and communication.