391-052-522-104

Heilind Number:EDA391-052-522-104
Manufacturer:EDAC
Manufacturer Number:391-052-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component for seamless electronic integration. Crafted with precision, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a single row design and 52 positions, it offers ample connectivity options for your circuit boards. The contact material, copper alloy, guarantees efficient signal transmission while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in our connector to streamline your PCB connections with its straightforward straight mount orientation. Elevate your electronic projects with this essential component.