391-052-522-108

Heilind Number:EDA391-052-522-108
Manufacturer:EDAC
Manufacturer Number:391-052-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-522-108

Detailed Description

Enhance your electronic connections efficiently with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 52 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .14 inches, it allows for precise and stable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your PCB assembly with this essential component.