391-052-522-202

Heilind Number:EDA391-052-522-202
Manufacturer:EDAC
Manufacturer Number:391-052-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-522-202

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. Engineered for optimal performance, it features two rows of high-quality Copper Alloy contacts, offering a total of 52 positions with a pitch of .1 inches. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Trust in this essential component for efficient board-to-board connections in your next project.