391-052-522-207

Heilind Number:EDA391-052-522-207
Manufacturer:EDAC
Manufacturer Number:391-052-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-522-207

Detailed Description

Enhance your connectivity with our high-performing Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a contact material of Copper Alloy and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With two rows and 52 positions, it offers ample room for secure attachment, while its .1-inch pitch and .14-inch row spacing make for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile and durable solution for all your PCB connector needs. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Elevate your setup with this essential component, part of our wide range of high-quality connectors.