391-052-524-101

Heilind Number:EDA391-052-524-101
Manufacturer:EDAC
Manufacturer Number:391-052-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-524-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 52 positions, offering high-density functionality for your projects. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in demanding environments. The contact material, made from Copper Alloy, ensures efficient power transmission with a maximum amperage of 3 A. With a pitch of .1 inches and row spacing of .14 inches, precision is key in your circuitry assembly. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in the quality and performance of this essential component for seamless board-to-board connections. Elevate your connectivity solutions with our cutting-edge Card Edge Connector.