391-052-524-102

Heilind Number:EDA391-052-524-102
Manufacturer:EDAC
Manufacturer Number:391-052-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 52 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Upgrade your setup with this essential component, perfect for various PCB and board-to-board applications.