391-052-524-104

Heilind Number:EDA391-052-524-104
Manufacturer:EDAC
Manufacturer Number:391-052-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in striking black. Engineered for optimal performance, this connector boasts a low amperage of 3 A, perfect for a variety of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient conductivity. Featuring a single row design with 52 positions, it offers ample connectivity options. With a pitch of .1 in and row spacing of .14 in, precision and compatibility are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for any setup. Elevate your PCB connections with this essential component.