391-052-524-107

Heilind Number:EDA391-052-524-107
Manufacturer:EDAC
Manufacturer Number:391-052-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black design, it offers durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With a single row layout and 52 positions, it provides seamless integration for your projects. The Copper Alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .14 inch row spacing offer precise connectivity. Suitable for a wide range of applications, this connector is ideal for Board to Board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for seamless and efficient connectivity.