391-052-524-108

Heilind Number:EDA391-052-524-108
Manufacturer:EDAC
Manufacturer Number:391-052-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-524-108

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in striking black. Designed for seamless integration, it boasts a high amperage capacity of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 52 positions and a single row configuration, it offers ample connectivity options while the copper alloy contact material ensures reliable performance. The .1 inch pitch and .14 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various PCB connectivity needs. Welcome to the future of seamless and efficient connectivity.