391-052-524-207

Heilind Number:EDA391-052-524-207
Manufacturer:EDAC
Manufacturer Number:391-052-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-524-207

Detailed Description

Enhance your electronic connections with this Card Edge Connector, featuring a sleek black design. Engineered for optimal performance, it offers a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity. With two rows and 52 positions spaced at .1 inches, it provides ample space for secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your PCB connections with this essential component.