391-052-556-202

Heilind Number:EDA391-052-556-202
Manufacturer:EDAC
Manufacturer Number:391-052-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-556-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double-row design and 52 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing make for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Whether for industrial or DIY applications, this straight-mount Card Edge Connector is a must-have for any electronics enthusiast.