391-052-556-203

Heilind Number:EDA391-052-556-203
Manufacturer:EDAC
Manufacturer Number:391-052-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-556-203

Detailed Description

Enhance your PCB connections with our advanced Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a sleek black finish and constructed with UL 94V-0 Thermoplastic Polyester housing material, durability and safety are guaranteed. With a dual-row configuration and 52 positions, this connector offers ample connectivity options for your circuitry. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable performance. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB design with this essential component, a must-have in any electronic engineer's toolkit.