391-052-556-204

Heilind Number:EDA391-052-556-204
Manufacturer:EDAC
Manufacturer Number:391-052-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-556-204

Detailed Description

Enhance connectivity within your PCB boards with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission up to 3A. The .1 inch pitch and .14 inch row spacing allow for efficient signal transfer, while the 52 positions cater to various connection needs. Suitable for straight mounting, it guarantees a secure and stable fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board integration in electronic applications. Explore our range of products for more high-quality connectors tailored to your needs.