391-052-556-207

Heilind Number:EDA391-052-556-207
Manufacturer:EDAC
Manufacturer Number:391-052-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed to streamline your electronic assemblies, this connector features 52 positions spread across 2 rows, ensuring efficient data transfer. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission, even in demanding industrial environments. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, offers durability and safety compliance. With a pitch of .1 inches and row spacing of .14 inches, it guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation further simplifies installation, making it a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.