391-052-560-203

Heilind Number:EDA391-052-560-203
Manufacturer:EDAC
Manufacturer Number:391-052-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-560-203

Detailed Description

Enhance connectivity on your circuit boards with this sleek Card Edge Connector. Designed for efficiency and durability, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring safety and compliance. With two rows of 52 copper alloy contacts, each positioned precisely at a .1-inch pitch, this connector guarantees seamless data transfer. Its straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-performance applications. Upgrade your PCB setups with this essential component, a must-have in any tech enthusiast's toolkit.