391-052-560-207

Heilind Number:EDA391-052-560-207
Manufacturer:EDAC
Manufacturer Number:391-052-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-052-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-052-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .14-inch row spacing, you can achieve seamless board-to-board connections. This connector offers 52 positions, perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this reliable component to streamline your electronic projects with ease.