391-053-520-101

Heilind Number:EDA391-053-520-101
Manufacturer:EDAC
Manufacturer Number:391-053-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. The connector features a sleek black finish, adding a touch of sophistication to your setup. With a single row layout and 53 positions, it offers ample connectivity options for your components. Engineered with copper alloy contacts, it guarantees efficient signal transmission with a low amperage of 3A. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and harsh conditions. Trust in its straight mount orientation for easy installation, making it a must-have in your connector lineup. Explore new possibilities in your designs with this essential component.