391-053-520-104

Heilind Number:EDA391-053-520-104
Manufacturer:EDAC
Manufacturer Number:391-053-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-520-104

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for reliability, it features a single row layout with 53 positions, perfect for seamless board-to-board integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Say goodbye to connectivity issues and trust in the power of this Card Edge Connector for seamless performance.