391-053-521-101

Heilind Number:EDA391-053-521-101
Manufacturer:EDAC
Manufacturer Number:391-053-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-521-101

Detailed Description

Enhance connectivity in your electronics with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance. With a single row design and 53 positions, it offers ample connectivity options. The .1 inch pitch and .14 inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your PCB connections with this high-quality connector.