391-053-521-102

Heilind Number:EDA391-053-521-102
Manufacturer:EDAC
Manufacturer Number:391-053-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-521-102

Detailed Description

Enhance your electronic connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precision in aligning 53 copper alloy contacts for optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in harsh conditions. Whether for industrial or consumer electronics, this connector is a must-have for your assembly needs, delivering high-speed data transfer and power distribution with ease. Trust in its straight mount orientation to streamline installation processes and maintain secure connections. Elevate your PCB designs with this versatile and high-performance component, a staple in our extensive range of connectors for seamless board-to-board integration.