391-053-521-104

Heilind Number:EDA391-053-521-104
Manufacturer:EDAC
Manufacturer Number:391-053-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 53 positions, it offers efficient and compact connectivity solutions. The copper alloy contact material guarantees reliable performance, while the .1 inch pitch and .14 inch row spacing facilitate easy installation. Operating between -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is a must-have in your toolkit for seamless board-to-board connections.