391-053-521-107

Heilind Number:EDA391-053-521-107
Manufacturer:EDAC
Manufacturer Number:391-053-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in demanding environments. With a single row layout and a total of 53 positions, it offers ample connectivity options for your projects. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .1 inches and a row spacing of .14 inches, it facilitates precise alignment during assembly. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential connector.