391-053-521-108

Heilind Number:EDA391-053-521-108
Manufacturer:EDAC
Manufacturer Number:391-053-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-521-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 53 positions, offering ample room for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low pitch of .1 inches and a row spacing of .14 inches, precise connections are guaranteed. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your setup with this essential component for efficient and secure board-to-board connections.