391-053-522-102

Heilind Number:EDA391-053-522-102
Manufacturer:EDAC
Manufacturer Number:391-053-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-522-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 53 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating at a maximum amperage of 3A, it is suitable for various power requirements. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Whether you need to bridge boards or establish board-to-board connections, this connector, with a straight mount orientation, delivers optimal performance. Rated for a wide operating temperature range of -40 to 105°C, it ensures consistent functionality even in harsh environments. Upgrade your electronic designs with this essential component.