391-053-522-103

Heilind Number:EDA391-053-522-103
Manufacturer:EDAC
Manufacturer Number:391-053-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-522-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row of 53 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in challenging environments. With a compact pitch of .1 inches and row spacing of .14 inches, it facilitates precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The sleek black design adds a touch of sophistication to your electronic assemblies, while its straight mount orientation ensures easy installation. Trust in this connector to deliver uncompromising performance and durability, meeting the demands of modern connectivity standards.