391-053-522-104

Heilind Number:EDA391-053-522-104
Manufacturer:EDAC
Manufacturer Number:391-053-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-522-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester, this connector offers reliable power transmission with an amperage of 3 A. Featuring a single row layout with 53 positions, it ensures seamless integration for your electronic components. The Copper Alloy contacts, operating at a pitch of .1 in and row spacing of .14 in, guarantee optimal signal transfer. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and efficiency to streamline your connectivity needs.