391-053-522-107

Heilind Number:EDA391-053-522-107
Manufacturer:EDAC
Manufacturer Number:391-053-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-522-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With a single row configuration and 53 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .14 inch row spacing allow for seamless PCB integration. Designed for straight mounting orientation, it's versatile and easy to install. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your device's connectivity with this essential component.