391-053-522-108

Heilind Number:EDA391-053-522-108
Manufacturer:EDAC
Manufacturer Number:391-053-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-522-108

Detailed Description

Enhance your circuit board connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this high-performance connector features a single row layout with 53 positions and a narrow pitch of .1 inches, perfect for space-efficient PCB configurations. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3A. The straight mount orientation and .14-inch row spacing offer easy installation and secure connection, while its wide operating temperature range of -40 to 105°C guarantees exceptional performance in various environments. Upgrade your system with this essential component and experience optimized functionality and longevity.