391-053-524-101

Heilind Number:EDA391-053-524-101
Manufacturer:EDAC
Manufacturer Number:391-053-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-524-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With a single row layout and 53 copper alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The precise .1-inch pitch and .14-inch row spacing facilitate effortless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.