391-053-524-102

Heilind Number:EDA391-053-524-102
Manufacturer:EDAC
Manufacturer Number:391-053-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-524-102

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for seamless integration, it offers a reliable solution for transferring data and power between circuit boards. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durable performance even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the 1-row design with 53 positions allows for versatile application. Featuring a pitch of .1 inches and row spacing of .14 inches, it enables precise alignment during assembly. With a straight mount orientation, it facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.