391-053-524-107

Heilind Number:EDA391-053-524-107
Manufacturer:EDAC
Manufacturer Number:391-053-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-053-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-053-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for optimal performance, this connector features a single row configuration with 53 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees longevity and reliability in any application. With a pitch of .1 inches and a row spacing of .14 inches, it offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The sleek black color adds a touch of sophistication to your setup. Trust in this connector for secure and stable board-to-board connections in your electronic projects.