391-054-520-101

Heilind Number:EDA391-054-520-101
Manufacturer:EDAC
Manufacturer Number:391-054-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-520-101

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features housing made from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your board. Boasting 54 positions and an amperage of 3A, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component for seamless board-to-board connections.