391-054-520-103

Heilind Number:EDA391-054-520-103
Manufacturer:EDAC
Manufacturer Number:391-054-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-520-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 54 positions, it offers seamless integration for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it promises efficient and secure board-to-board connections. Elevate your electronic projects with this high-quality Card Edge Connector.