391-054-520-107

Heilind Number:EDA391-054-520-107
Manufacturer:EDAC
Manufacturer Number:391-054-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-520-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a single row layout and a staggering 54 positions, it offers ample space for your connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient performance. Its precise pitch of .1 inch and row spacing of .14 inch facilitate easy installation on your circuit board. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a seasoned pro or a DIY enthusiast, this connector is a must-have for your electronics projects.