391-054-520-108

Heilind Number:EDA391-054-520-108
Manufacturer:EDAC
Manufacturer Number:391-054-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-520-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for streamlined integration, this sleek black connector offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring a single row layout with 54 positions, it allows for efficient signal transmission between boards. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment for seamless connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your electronic connections with this essential component.