391-054-520-201

Heilind Number:EDA391-054-520-201
Manufacturer:EDAC
Manufacturer Number:391-054-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-520-201

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, it offers reliable power transfer in various applications. The two rows of copper alloy contacts, spaced at .1 inches pitch and .14 inches row spacing, provide efficient signal transmission across 54 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Upgrade your device's connectivity with this essential component.