391-054-520-202

Heilind Number:EDA391-054-520-202
Manufacturer:EDAC
Manufacturer Number:391-054-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-520-202

Detailed Description

Enhance connectivity in your PCB setup with our sleek Card Edge Connector in classic Black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. With two rows and a total of 54 positions, it offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees efficient power transmission with minimal signal loss. Boasting a pitch of .1 inches and a row spacing of .14 inches, this connector facilitates precise alignment during installation. Its straight mount orientation allows for easy integration, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh conditions. Upgrade your connectivity solutions with this indispensable component.