391-054-520-203

Heilind Number:EDA391-054-520-203
Manufacturer:EDAC
Manufacturer Number:391-054-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-054-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-054-520-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 54 positions, this connector offers ample connectivity options for your electronic devices. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your PCB assembly with this essential component, a must-have in any professional or DIY electronics project.